USD
Favorite

Price & Procurement
8,092 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.32400 $3.24
25 0.29680 $7.42
100 0.20010 $20.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-27937-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 285,000 - Immediate
  • Unit Price: $0.09300
  • Cut Tape (CT)  : 296-27937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 286,967 - Immediate
  • Unit Price: $0.35000
  • Digi-Reel®  : 296-27937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 286,967 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-25276-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.16560
  • Digi-Reel®  : 296-25276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,092 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV70033DDCT

Datasheet
Digi-Key Part Number 296-25276-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV70033DDCT
Copy  
Description IC REG LINEAR 3.3V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Documents & Media
Datasheets TLV700xx Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Online Catalog 3.05V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TLV700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

$0.12000 Details

PDV-P8104

PHOTOCELL 27-60KOHM

Advanced Photonix

$0.89000 Details

TPD4E001DRLR

TVS DIODE 5.5V 6SOT

Texas Instruments

$0.64000 Details

TMDS141RHAR

IC INTERFACE SPECIALIZED 40VQFN

Texas Instruments

$4.87000 Details

SH-7050TA

SWITCH ROTARY DIP HEX 100MA 5V

Nidec Copal Electronics

$2.14000 Details

7A-12.000MAAJ-T

CRYSTAL 12.0000MHZ 18PF SMD

TXC CORPORATION

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 296-25276-1