USD
Favorite

TLV2372IP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Price & Procurement
1,573 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.17400 $21.74
25 2.05120 $51.28
100 1.64090 $164.09
250 1.43576 $358.94
500 1.39474 $697.37
1,000 1.10759 $1,107.59
2,500 1.06657 $2,666.43
5,000 1.04490 $5,224.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : TLV2372IPG4-ND
  • Minimum Quantity: 350  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.43577

TLV2372IP

Datasheet
Digi-Key Part Number 296-12219-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV2372IP
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Copy  
Customer Reference
Documents & Media
Datasheets TLV2370-75
Design Resources Development Tool Selector
PCN Design/Specification TLV237x 14/Sep/2016
Material Set 30/Mar/2017
EDA / CAD Models TLV2372IP by SnapEDA
TLV2372IP by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Tube 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.1V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 750µA (x2 Channels)
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number TLV237
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV2371IP

IC OPAMP GP 1 CIRCUIT 8DIP

Texas Instruments

$1.70000 Details

TLV2374IN

IC OPAMP GP 4 CIRCUIT 14DIP

Texas Instruments

$2.39000 Details
Additional Resources
Standard Package 50
Other Names 296-12219-5