USD
Favorite

TLV2372ID General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
1,198 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.94900 $19.49
25 1.83920 $45.98
100 1.47130 $147.13
250 1.28736 $321.84
500 1.25058 $625.29
1,000 0.99311 $993.11
2,500 0.95633 $2,390.83
5,000 0.93690 $4,684.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-10528-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,341 - Immediate
  • Unit Price: $0.79097
  • Cut Tape (CT)  : 296-10528-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,341 - Immediate
  • Unit Price: $1.79000
  • Digi-Reel®  : 296-10528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,341 - Immediate
  • Unit Price: Digi-Reel®

TLV2372ID

Datasheet
Digi-Key Part Number TLV2372ID-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV2372ID
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TLV2370-75
Design Resources Development Tool Selector
PCN Design/Specification TLV237x 14/Sep/2016
Mult Devices Font 21/Apr/2018
EDA / CAD Models TLV2372ID by SnapEDA
TLV2372ID by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Tube 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.1V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 750µA (x2 Channels)
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV237
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM358D

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$0.51000 Details
Additional Resources
Standard Package 75
Other Names TLV2372IDG4
TLV2372IDG4-ND