Add To Favorites
Product Overview
Digi-Key Part Number 290-1964-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

TLS2011

Description JUMPER LEAD KIT COILED MULTI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

48.0" (1219.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 600VDC 4 Leads, Multiple Colors

Documents & Media
Datasheets TLS2011
Online Catalog TLS Jumpers Leads
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series TLS
Part Status Active
Configuration Alligator to Alligator
1st Connector Alligator Clip, Insulated
2nd Connector Alligator Clip, Insulated
Cable Length 48.0" (1219.20mm)
Contents 4 Leads, Multiple Colors
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge -
Voltage - Rated 600VDC
Current Rating 10A
Temperature Range -
 
Additional Resources
Standard Package ? 1
Other Names 290-1964

03:35:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.95000 $49.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback