USD
Favorite

TLR344FJ-GE2 CMOS Amplifier 4 Circuit 14-SOPJ
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.10300 $11.03
25 1.04720 $26.18
100 0.80410 $80.41
250 0.71060 $177.65
500 0.67320 $336.60
1,000 0.52360 $523.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLR344FJ-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.52360
  • Digi-Reel®  : TLR344FJ-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

TLR344FJ-GE2

Datasheet
Digi-Key Part Number TLR344FJ-GE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLR344FJ-GE2
Copy  
Description IC CMOS 4 CIRCUIT 14SOPJ
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

CMOS Amplifier 4 Circuit 14-SOPJ

Copy  
Documents & Media
Datasheets TLR341G, 342zzz, 344zzz
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type -
Slew Rate 1.2V/µs
Gain Bandwidth Product 2.2MHz
Current - Input Bias 1pA
Voltage - Input Offset 0.3mV
Current - Supply 280µA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOPJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TLR344FJ-GE2CT