• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TLP781GB-TP6FDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLP781(GB-TP6,F)

Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Documents & Media
Datasheets TLP781(F)
Photocouplers & Relays Cat
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Additional Resources
Standard Package ? 1
Other Names TLP781GB-TP6FDKR

22:08:12 2/23/2018

Send Feedback