Add To Favorites
Product Overview
Digi-Key Part Number TLP716(TPF)DKR-ND
Quantity Available 5,391
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP716(TP,F)

Description OPTOISO 5KV PUSH PULL 6DIP GW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SDIP Gull Wing

Documents & Media
Datasheets TLP716
Photocouplers & Relays Cat
Product Training Modules IC Photocoupler Overview
Online Catalog TLP716 Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 15ns, 15ns
Voltage - Forward (Vf) (Typ) 1.65V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.268", 6.80mm Width)
Supplier Device Package 6-SDIP Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP716(TPF)DKR
TLP716FDKR
TLP716FDKR-ND

16:50:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.87600 $18.76
25 1.39160 $34.79
100 1.21000 $121.00
250 1.08900 $272.25
500 0.96800 $484.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP716(TPF)TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.75625
  • Cut Tape (CT) ? : TLP716(TPF)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,391 - Immediate
  • Unit Price: $2.12000
Send Feedback