Add To Favorites
Product Overview
Digi-Key Part Number TL229-ND
Quantity Available 629
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP602

Description SURGE SUPPRESSOR 6 OUT 2' CORD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TLP602 Datasheet
Protect It!™ Surge Suppressor Manual
Product Training Modules How to Select a Tripp Lite Surge Suppressor
Environmental Information RoHS Cert of Compliance
Online Catalog Protect It!®
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series Protect It!®
Part Status Active
Type Outlet Strip, Surge Protector
Mounting Type Bench, Floor, Wall
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Plastic
Media Lines Protected -
AC Outlets 6
Energy 180J
Cord Length 2' (0.61m)
Approvals CSA, cUL, UL
Features -
Weight 0.57 lb (258.55g)
 
You May Also Be Interested In
  • PS6 - Tripp Lite | TL333-ND DigiKey Electronics
  • PS6
  • Tripp Lite
  • POWER STRIP 9.5" 15A 6OUT 4'CORD
  • Unit Price $9.65000
  • TL333-ND
  • TLP604 - Tripp Lite | TL264-ND DigiKey Electronics
  • TLP604
  • Tripp Lite
  • SURGE SUPPRESSOR 15A 6OUT 4'CORD
  • Unit Price $11.68000
  • TL264-ND
  • 6NX-6 - Tripp Lite | TL325-ND DigiKey Electronics
  • 6NX-6
  • Tripp Lite
  • POWER STRIP 12.5"15A 6OUT 6'CORD
  • Unit Price $21.46000
  • TL325-ND
Additional Resources
Standard Package ? 1
Other Names TL229

03:30:46 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.06000 $9.06
5 8.58000 $42.90
10 8.34300 $83.43
25 7.86600 $196.65
50 7.62760 $381.38
100 7.27000 $727.00
250 7.15080 $1,787.70
500 6.91242 $3,456.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback