Add To Favorites
Product Overview
Digi-Key Part Number TLP160JFCT-ND
Quantity Available 47,759
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP160J(TPR,U,C,F)

Description OPTOISOLATOR 2.5KV TRIAC 6MFSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead

Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 2500Vrms
Voltage - Off State 600V
Static dV/dt (Min) 500V/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 70mA
Current - Hold (Ih) 1mA (Typ)
Turn On Time 30µs
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-MFSOP, 4 Lead
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:37:02 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 0.98300 $9.83
25 0.75640 $18.91
100 0.68060 $68.06
250 0.60500 $151.25
500 0.51426 $257.13
1,000 0.42350 $423.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP160JFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.36575
  • Digi-Reel® ? : TLP160JFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback