Add To Favorites
Product Overview
Digi-Key Part Number TLP160GFCT-ND
Quantity Available 122,650
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP160G(TPR,U,F)

Description OPTOISOLATOR 2.5KV TRIAC 6MFSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead

Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 2500Vrms
Voltage - Off State 400V
Static dV/dt (Min) 200V/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 70mA
Current - Hold (Ih) 600µA (Typ)
Turn On Time 30µs
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-MFSOP, 4 Lead
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP160GFCT

18:42:32 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.84700 $8.47
25 0.70200 $17.55
100 0.60500 $60.50
250 0.53240 $133.10
500 0.45980 $229.90
1,000 0.36300 $363.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP160GFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.30800
  • Digi-Reel® ? : TLP160GFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 122,650 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP160G(UF)-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.66000
Send Feedback