Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.33300 $3.33
25 0.27200 $6.80
100 0.21760 $21.76
250 0.18360 $45.90
500 0.15640 $78.20
1,000 0.12240 $122.40
2,500 0.11220 $280.50
5,000 0.10200 $510.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 751-1148-ND
Copy   751-1148-ND
Quantity Available 3,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLHY5200

Copy   TLHY5200
Description LED YELLOW CLEAR 5MM T/H
Copy   LED YELLOW CLEAR 5MM T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 588nm LED Indication - Discrete 2V Radial

Copy   Yellow 588nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets TLHx520x
Mfg CAD Models 5MM.stp
PCN Assembly/Origin Mult Dev Chip Supplier Chg 18/May/2018
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 28°
Mounting Type Through Hole
Wavelength - Dominant 588nm
Wavelength - Peak 585nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 12.20mm
Base Part Number TLH5200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 751-1148

05:02:27 4/25/2019