Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35800 $3.58
25 0.29200 $7.30
100 0.23360 $23.36
250 0.19712 $49.28
500 0.16790 $83.95
1,000 0.13140 $131.40
2,500 0.12045 $301.13
5,000 0.10950 $547.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 751-1139-ND
Copy   751-1139-ND
Quantity Available 2,796
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLHR6400

Copy   TLHR6400
Description LED RED DIFFUSED 5MM T/H
Copy   LED RED DIFFUSED 5MM T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 619nm LED Indication - Discrete 2V Radial

Copy   Red 619nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets TLH(G,R,Y)640x
Mfg CAD Models 5MM.stp
PCN Assembly/Origin Mult Dev Chip Supplier Chg 18/May/2018
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency Diffused
Millicandela Rating 10mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 619nm
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 9.10mm
Base Part Number TLH6400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FEP30DP-E3/45 - Vishay Semiconductor Diodes Division | FEP30DP-E3/45GI-ND DigiKey Electronics
  • FEP30DP-E3/45
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY GP 200V 30A TO3P
  • Unit Price $2.27000
  • FEP30DP-E3/45GI-ND
  • 62409-1 - TE Connectivity AMP Connectors | A24742-ND DigiKey Electronics
  • 62409-1
  • TE Connectivity AMP Connectors
  • CONN QC TAB 0.250 SOLDER
  • Unit Price $0.18000
  • A24742-ND
  • 513201B02500G - Aavid, Thermal Division of Boyd Corporation | HS347-ND DigiKey Electronics
  • 513201B02500G
  • Aavid, Thermal Division of Boyd Corporation
  • HEATSINK TO-218/TO-247 W/PINS 2"
  • Unit Price $1.19000
  • HS347-ND
  • 0398900303 - Molex | WM15826-ND DigiKey Electronics
  • 0398900303
  • Molex
  • TERM BLK 3POS SIDE ENTRY 5MM PCB
  • Unit Price $1.22000
  • WM15826-ND
  • TLHG6405 - Vishay Semiconductor Opto Division | 751-1116-ND DigiKey Electronics
  • TLHG6405
  • Vishay Semiconductor Opto Division
  • LED GREEN DIFFUSED 5MM T/H
  • Unit Price $0.51000
  • 751-1116-ND
Additional Resources
Standard Package ? 4,000
Other Names 751-1139

17:12:24 4/22/2019