Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33600 $3.36
25 0.29320 $7.33
100 0.22840 $22.84
250 0.18796 $46.99
500 0.14202 $71.01
1,000 0.12042 $120.42
2,500 0.10962 $274.05
5,000 0.10422 $521.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 751-1114-ND
Copy   751-1114-ND
Quantity Available 6,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLHG6400

Copy   TLHG6400
Description LED GREEN DIFFUSED 5MM T/H
Copy   LED GREEN DIFFUSED 5MM T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 569nm LED Indication - Discrete 2.4V Radial

Copy   Green 569nm LED Indication - Discrete 2.4V Radial
Documents & Media
Datasheets TLH(G,R,Y)640x
Mfg CAD Models 5MM.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color -
Lens Transparency Diffused
Millicandela Rating 10mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 10mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 9.10mm
Base Part Number TLH6400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 751-1114

05:10:10 4/25/2019