Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 439-1033-ND
Quantity Available 9,920
Can ship immediately
Manufacturer

Manufacturer Part Number

TLH-5955/P

Description BATTERY LITHIUM 3.6V 2/3 AA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2/3 AA Lithium 3.6V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets TLH-5955
Other Related Documents Disposal Guidelines for Lithium Batteries
MSDS Material Safety Datasheet Lithium Battery Information Sheet RevN
Article Library Selecting Batteries for IoT Devices
Online Catalog TLH Series
Product Attributes Select All
Categories
Manufacturer Tadiran Batteries
Series TLH
Part Status Active
Battery Chemistry Lithium
Battery Cell Size 2/3 AA
Voltage - Rated 3.6V
Capacity 1.4Ah
Size / Dimension 0.57" Dia x 1.32" H (14.5mm x 33.5mm)
Termination Style Axial Leaded
Discharge Rate 1.3mA
Weight 12.5g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
You May Also Be Interested In
  • TLH-5902/S - Tadiran Batteries | 439-1030-ND DigiKey Electronics
  • TLH-5902/S
  • Tadiran Batteries
  • BATTERY LITHIUM 3.6V 1/2 AA
  • Unit Price $8.84000
  • 439-1030-ND
  • 2486CN - Keystone Electronics | 36-2486CN-ND DigiKey Electronics
  • 2486CN
  • Keystone Electronics
  • BATTERY HLDR 1/2 AA LEADS W/CONN
  • Unit Price $1.32000
  • 36-2486CN-ND
  • TLH-5955/S - Tadiran Batteries | 439-1032-ND DigiKey Electronics
  • TLH-5955/S
  • Tadiran Batteries
  • BATTERY LITHIUM 3.6V 2/3 AA
  • Unit Price $10.00000
  • 439-1032-ND
  • BR-2/3AE5SPN - Panasonic - BSG | P226-ND DigiKey Electronics
  • BR-2/3AE5SPN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V 2/3 A
  • Unit Price $5.68000
  • P226-ND
  • CR17335SET-FT - FDK America, Inc., a member of Fujitsu Group | SY609-ND DigiKey Electronics
  • CR17335SET-FT
  • FDK America, Inc., a member of Fujitsu Group
  • BATTERY LITHIUM 3V CR17335
  • Unit Price $5.89000
  • SY609-ND
Additional Resources
Standard Package ? 250
Other Names 439-1033
TLH5955P

21:27:01 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.41000 $10.41
10 9.36600 $93.66
50 8.32480 $416.24
100 7.28430 $728.43
250 6.65992 $1,664.98
500 6.24366 $3,121.83
1,000 5.55667 $5,556.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback