TLE52062AKSA1 Motor Driver DMOS Parallel P-TO220-7-11
Product Overview
Digi-Key Part Number TLE52062AKSA1-ND
Copy   TLE52062AKSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE52062AKSA1

Copy   TLE52062AKSA1
Description IC MOTOR DRIVER 5.3V-40V TO220-7
Copy   IC MOTOR DRIVER 5.3V-40V TO220-7
Detailed Description

Motor Driver DMOS Parallel P-TO220-7-11

Copy    Motor Driver DMOS Parallel P-TO220-7-11
Documents & Media
Datasheets TLE5206-2
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL TLE5206-2 Device 10/Jan/2014
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SPT®
Packaging ? Tube ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Automotive
Current - Output 5A
Voltage - Supply 5.3V ~ 40V
Voltage - Load 5.3V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-7 (Formed Leads)
Supplier Device Package P-TO220-7-11
Base Part Number TLE5206
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500
Other Names SP000011892
SP000377309
TLE5206-2
TLE5206-2-ND
TLE5206-2IN
TLE5206-2IN-ND
TLE52062
TLE52062CKSA1
TLE52062NK

14:54:36 7/23/2019