Add To Favorites
TLC6C598PWR LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83000 $8.30
100 0.64670 $64.67
500 0.53426 $267.13
1,000 0.42179 $421.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47840-1-ND
Copy   296-47840-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC6C598PWR

Copy   TLC6C598PWR
Description IC LED DRVR 8BIT 16TSSOP
Copy   IC LED DRVR 8BIT 16TSSOP
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-TSSOP

Copy   LED Driver IC 8 Output Power Switch Shift Register  Dimming 50mA 16-TSSOP
Documents & Media
Datasheets TLC6C598 Datasheet
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices Assembly Mat. 02/Mar/2018
Mult Devices Rev 13/Mar/2018
Manufacturer Product Page TLC6C598PWR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power Switch
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 40V
Current - Output / Channel 50mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLC6C598QPWRQ1 - Texas Instruments | 296-36199-1-ND DigiKey Electronics
  • TLC6C598QPWRQ1
  • Texas Instruments
  • IC LED DRIVER PS 50MA 16TSSOP
  • Unit Price $1.01000
  • 296-36199-1-ND
  • BD8378FV-ME2 - Rohm Semiconductor | BD8378FV-ME2CT-ND DigiKey Electronics
  • BD8378FV-ME2
  • Rohm Semiconductor
  • 8CH LED DRIVER IC WITH 3-LINE SE
  • Unit Price $0.94000
  • BD8378FV-ME2CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-47840-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47840-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.38220
  • Digi-Reel® ? : 296-47840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:17:51 1/22/2019