USD
Favorite

TLC59282DBQR LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP/QSOP
Price & Procurement
18,741 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.22100 $12.21
25 1.15920 $28.98
100 0.89010 $89.01
250 0.78660 $196.65
500 0.74520 $372.60
1,000 0.57960 $579.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28098-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.55062
  • Digi-Reel®  : 296-28098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,741 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 296-31393-ND
  • Minimum Quantity: 550  Non-Stock 
  • Quantity Available: 4,050 - Factory Stock 
  • Unit Price: $0.89280

TLC59282DBQR

Datasheet
Digi-Key Part Number 296-28098-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC59282DBQR
Copy  
Description IC LED DRIVER LINEAR 45MA 24SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP/QSOP

Copy  
Documents & Media
Datasheets TLC59282
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
PCN Assembly/Origin Revision D 13/Jan/2017
EDA / CAD Models Download from Ultra Librarian
Online Catalog Linear
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 45mA
Frequency 35MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
Base Part Number TLC592
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS54560DDAR

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

$5.63000 Details

5-103635-2

CONN HEADER R/A 3POS 2.54MM

TE Connectivity AMP Connectors

$1.42000 Details

ZDT751TA

TRANS 2PNP 60V 2A SM8

Diodes Incorporated

$1.14000 Details

DSPIC33EP256MC206-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP

Microchip Technology

$3.64000 Details

TLC59282EVM-118

EVAL MODULE FO RTLC59282-118

Texas Instruments

$57.82000 Details
Additional Resources
Standard Package 1
Other Names 296-28098-1