Product Overview
Digi-Key Part Number 296-26758-1-ND
Copy   296-26758-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC5602CDWR

Copy   TLC5602CDWR
Description IC DAC 8BIT VIDEO LOW-PWR 20SOIC
Copy   IC DAC 8BIT VIDEO LOW-PWR 20SOIC
Detailed Description

Video DAC 8 bit 30M Parallel 20-SOIC

Copy   Video DAC 8 bit 30M Parallel 20-SOIC
Documents & Media
Datasheets TLC5602C, TLC5602M
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Material Set Rev 24/Jan/2016
Manufacturer Product Page TLC5602CDWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Video DAC
Number of Channels 1
Resolution (Bits) 8 b
Sampling Rate (Per Second) 30M
Data Interface Parallel
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number TLC5602
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-26758-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3003-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 754 - Immediate
    4,225 - Factory Stock ?
  • Unit Price: $5.86000
  • Tape & Reel (TR) ? : 296-26758-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $2.69990
  • Tube ? : TLC5602CDWG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.56267

11:22:47 2/22/2019