TLC2274IN General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Price & Procurement
240 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.73500 $27.35
25 2.58520 $64.63
100 2.24060 $224.06
250 2.12572 $531.43
500 1.90740 $953.70
1,000 1.89700 $1,897.00

Submit a request for quotation on quantities greater than those displayed.

TLC2274IN

Datasheet
Digi-Key Part Number 296-7132-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC2274IN
Copy  
Description IC OPAMP GP 4 CIRCUIT 14DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP

Copy  
Customer Reference
Documents & Media
Datasheets TLC2272x(A) Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Material Set 30/Mar/2017
EDA / CAD Models TLC2274IN by SnapEDA
TLC2274IN by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 3.6V/µs
Gain Bandwidth Product 2.25MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 4.8mA (x4 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4V ~ 16V, ±2.2V ~ 8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number TLC2274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 296-7132-5
TLC2274INE4
TLC2274INE4-ND