Add To Favorites
TL431ILPR Shunt Voltage Reference IC 36V ±2.2% 100mA TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.34300 $3.43
100 0.23430 $23.43
500 0.17664 $88.32
1,000 0.13339 $133.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1292-1-ND
Copy   296-1292-1-ND
Quantity Available 5,477
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL431ILPR

Copy   TL431ILPR
Description IC VREF SHUNT ADJ TO92-3
Copy   IC VREF SHUNT ADJ TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±2.2% 100mA TO-92-3

Copy   Shunt Voltage Reference IC 36V ±2.2% 100mA TO-92-3
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±2.2%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number TL431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL431ACLPR - Texas Instruments | 296-1287-1-ND DigiKey Electronics
  • TL431ACLPR
  • Texas Instruments
  • IC VREF SHUNT ADJ TO92-3
  • Unit Price $0.41000
  • 296-1287-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-1292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1292-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.11900
  • Bulk ? : 296-1292-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,407 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.46000
  • Tape & Reel (TR) ? : 296-50403-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.11900
  • Cut Tape (CT) ? : 296-50403-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.42000
  • Digi-Reel® ? : 296-50403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 296-50328-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.46000

10:01:14 5/22/2019