Add To Favorites
Product Overview
Digi-Key Part Number 296-17886-6-ND
Quantity Available 7,444
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431BQDR

Description IC VREF SHUNT ADJ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.5% 100mA 8-SOIC

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL431B
 
Additional Resources
Standard Package ? 1
Other Names 296-17886-6

19:45:50 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51800 $5.18
100 0.38650 $38.65
500 0.30364 $151.82
1,000 0.23463 $234.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17886-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.20770
  • Cut Tape (CT) ? : 296-17886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,444 - Immediate
  • Unit Price: $0.60000
  • Tube ? : 296-34308-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,525 - Immediate
  • Unit Price: $0.58000
  • Tape & Reel (TR) ? : TL431BQDRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20770
  • Tape & Reel (TR) ? : TL431BQDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20770
  • Tube ? : TL431BQDE4-ND
  • Minimum Quantity: 1,650  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24640
Send Feedback