Add To Favorites
Product Overview
Digi-Key Part Number 296-17886-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431BQDR

Description IC VREF SHUNT ADJ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.5% 100mA 8-SOIC

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL431B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-17886-2

15:40:33 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.20770 $519.25
5,000 0.19430 $971.50
12,500 0.18090 $2,261.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-17886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,444 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : 296-17886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,444 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34308-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,525 - Immediate
  • Unit Price: $0.58000
  • Tape & Reel (TR) ? : TL431BQDRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20770
  • Tape & Reel (TR) ? : TL431BQDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20770
  • Tube ? : TL431BQDE4-ND
  • Minimum Quantity: 1,650  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24640
Send Feedback