Add To Favorites
Product Overview
Digi-Key Part Number 296-18866-6-ND
Quantity Available 48,042
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431BCDBZR

Description IC VREF SHUNT ADJ SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-23-3

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL431B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18866-6

06:45:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38200 $3.82
100 0.28550 $28.55
500 0.22434 $112.17
1,000 0.17335 $173.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18866-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.15345
  • Cut Tape (CT) ? : 296-18866-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,042 - Immediate
  • Unit Price: $0.45000
  • Tape & Reel (TR) ? : 296-26713-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.54284
  • Cut Tape (CT) ? : 296-26713-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: $0.89000
  • Digi-Reel® ? : 296-26713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL431BCDBZRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15345
  • Tape & Reel (TR) ? : TL431BCDBZTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36960
Send Feedback