Add To Favorites
Product Overview
Digi-Key Part Number 296-17328-6-ND
Quantity Available 26,643
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431ACDBZR

Description IC VREF SHUNT ADJ SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% 100mA SOT-23-3

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL431A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17328-6

16:52:07 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30000 $3.00
100 0.20440 $20.44
500 0.15326 $76.63
1,000 0.11495 $114.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17328-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.10230
  • Cut Tape (CT) ? : 296-17328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,643 - Immediate
  • Unit Price: $0.37000
  • Tape & Reel (TR) ? : 296-26710-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.45592
  • Cut Tape (CT) ? : 296-26710-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,743 - Immediate
  • Unit Price: $0.75000
  • Digi-Reel® ? : 296-26710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,743 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL431ACDBZRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09610
  • Tape & Reel (TR) ? : TL431ACDBZTG4-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31040
Send Feedback