Add To Favorites
Product Overview
Digi-Key Part Number Z1660-ND
Quantity Available 22
Can ship immediately

Factory Stock ?: 17
Manufacturer

Manufacturer Part Number

TL-W20ME1

Description SENSOR PROXY NPN 3-WIRE UNSHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.787" (20mm) IP67 Module

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series -
Part Status Active
Sensor Type Inductive
Sensing Distance 0.787" (20mm)
Output Type NPN-NO, 3-Wire
Response Frequency 40Hz
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names TLW20ME1
Z1660

08:51:37 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.69000 $125.69
5 119.07000 $595.35
10 105.84000 $1,058.40
25 99.22520 $2,480.63
50 95.91760 $4,795.88
100 92.61000 $9,261.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback