• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TK8P60WRVQCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TK8P60W,RVQ

Description MOSFET N CH 600V 8A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 600V 8A (Ta) 80W (Tc) Surface Mount DPAK

Documents & Media
Datasheets TK8P60W
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series DTMOSIV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.7V @ 400µA
Gate Charge (Qg) (Max) @ Vgs 18.5nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 300V
FET Feature Super Junction
Power Dissipation (Max) 80W (Tc)
Rds On (Max) @ Id, Vgs 500 mOhm @ 4A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TK8P60WRVQCT

06:28:46 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TK8P60WRVQTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.08108
Send Feedback