Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TK12A50D(STA4QM)-ND
Quantity Available 0

Manufacturer Part Number


Description MOSFET N-CH 500V 12A TO-220SIS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 500V 12A (Ta) 45W (Tc) Through Hole TO-220SIS

Documents & Media
Datasheets TK12A50D
Mosfets Prod Guide
Product Attributes Select All
Manufacturer Toshiba Semiconductor and Storage
Series π-MOSVII
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Rds On (Max) @ Id, Vgs 520 mOhm @ 6A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220SIS
Package / Case TO-220-3 Full Pack
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names TK12A50D(STA4QM)

11:06:50 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.18206 $2,955.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback