USD

TIBPAL20R6-7CFN IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51)
Non-Stock

TIBPAL20R6-7CFN

Datasheet
Digi-Key Part Number TIBPAL20R6-7CFN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TIBPAL20R6-7CFN
Copy  
Description IC PLD 7NS 28PLCC
Copy  
Detailed Description

IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51)

Copy  
Documents & Media
Datasheets TIBPAL20L8/R4/6/8-7C, -10M
Design Resources Development Tool Selector
HTML Datasheet TIBPAL20L8/R4/6/8-7C, -10M
EDA / CAD Models TIBPAL20R6-7CFN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series IMPACT-X™ PAL®
Packaging Tube 
Part Status Obsolete
Programmable Type PAL
Voltage - Input 5V
Speed 7ns
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Base Part Number TIBPAL20
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 37