USD

TIBPAL16R6-5CFN IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Non-Stock

TIBPAL16R6-5CFN

Datasheet
Digi-Key Part Number TIBPAL16R6-5CFN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TIBPAL16R6-5CFN
Copy  
Description IC PLD 5NS 20PLCC
Copy  
Detailed Description

IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)

Copy  
Documents & Media
Datasheets TIBPAL16L8/R4/6/8-5C, -7M
Design Resources Development Tool Selector
EDA / CAD Models TIBPAL16R6-5CFN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series IMPACT-X™ PAL®
Packaging Tube 
Part Status Obsolete
Programmable Type PAL
Voltage - Input 5V
Speed 5ns
Mounting Type Surface Mount
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Base Part Number TIBPAL16
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 46