Add To Favorites
Product Overview
Digi-Key Part Number TH72032KDC-BAA-000-RETR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TH72032KDC-BAA-000-RE

Description IC XMITTER 868/915MHZ ASK 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Transmitter ASK 868MHz, 915MHz -12dBm ~ 9.5dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)

Documents & Media
Datasheets TH72032 Datasheet
TH72032 Flyer
Mfg Application Notes PA Output Matching Application Note
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog TH72032
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 868MHz, 915MHz
Applications Alarm and Security Systems, RKE, TPMS
Modulation or Protocol ASK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 9.5dBm
Current - Transmitting 5.1mA ~ 13.4mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 3,000
Other Names TH72032KDC-BAA-000-RETR
TH72032KDCBAA000RE

14:34:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.09148 $3,274.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : TH72032KDC-BAA-000-SP-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 21 - Immediate
  • Unit Price: $2.51000
Send Feedback