USD
Add To Favorites
TG-5035CJ-12N 26.0000M3 26MHz VCTCXO Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.17000 $292.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TG-5035CJ-12N26.0000M3-ND
Copy   TG-5035CJ-12N26.0000M3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG-5035CJ-12N 26.0000M3

Copy   TG-5035CJ-12N 26.0000M3
Description XTAL OSC VCTCXO 26.0000MHZ SMD
Copy   XTAL OSC VCTCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26MHz VCTCXO Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   26MHz VCTCXO  Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets TG-5035CJ,CG,CE Series Datasheet
Product Configuration Guide
Environmental Information TG-5035CJ Reach Cert of Compliance
PCN Design/Specification TCXO 2016,2520 30/May/2014
Product Attributes Select All
Categories
Manufacturer EPSON
Series TG-5035CJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 26MHz
Function Standby (Power Down)
Output -
Voltage - Supply 1.7V ~ 3.6V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 250
Other Names 830948
TG-5035CJ-12N 26.0000M3-ND
TG-5035CJ-12N26.0000M3
Alternate Package | This part is also available in the following packaging:

22:07:54 9/17/2019