USD
Favorite

Price & Procurement
2,228 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29100 $2.91
25 0.24400 $6.10
100 0.11920 $11.92
500 0.09946 $49.73
1,000 0.06911 $69.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TFZVTR27BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.06423
  • Digi-Reel®  : TFZVTR27BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,228 - Immediate
  • Unit Price: Digi-Reel®

TFZVTR27B

Datasheet
Digi-Key Part Number TFZVTR27BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFZVTR27B
Copy  
Description DIODE ZENER 27V 500MW TUMD2M
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 27V 500mW Surface Mount TUMD2M

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) 45 Ohms
Current - Reverse Leakage @ Vr 200nA @ 21V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AZ23C15-7-F

DIODE ZENER ARRAY 15V SOT23-3

Diodes Incorporated

$0.34000 Details

B88069X9231T203

GDT 90V 2KA 2 POLE SURFACE MOUNT

TDK Electronics Inc.

$0.92000 Details

TFZVTR15B

DIODE ZENER 15V 500MW TUMD2M

Rohm Semiconductor

$0.36000 Details

TFZVTR18B

ZENER DIODE

Rohm Semiconductor

$0.36000 Details

RR268MM-600TR

DIODE GEN PURP 600V 1A PMDU

Rohm Semiconductor

$0.46000 Details
Additional Resources
Standard Package 1
Other Names TFZVTR27BCT