Add To Favorites
Product Overview
Digi-Key Part Number 751-1062-1-ND
Quantity Available 11,678
Can ship immediately
Manufacturer

Manufacturer Part Number

TFBS4650-TR1

Description TXRX IRDA 115.2KBIT SIDE 7-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

115.2kbs (SIR) IRDA Transceiver Side View

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Data Rate 115.2kbs (SIR)
Voltage - Supply 2.4V ~ 3.6V
Idle Current, Typ @ 25°C 75µA
Link Range, Low Power 50cm
Orientation Side View
Operating Temperature -25°C ~ 85°C
Size 6.8mm x 2.8mm x 1.6mm
Standards IrPHY 1.4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1062-1

03:26:30 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
25 2.78120 $69.53
100 2.41020 $241.02
250 2.28660 $571.65
500 2.05176 $1,025.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1062-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $1.68000
  • Digi-Reel® ? : 751-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback