• Obsolete item.
Product Overview
Digi-Key Part Number TDA7854-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDA7854

Description IC AMP QUAD BRIDGE FLEXIWATT25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)

Documents & Media
Datasheets TDA7854
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Class AB
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 80W x 4 @ 2 Ohm
Voltage - Supply 8 V ~ 18 V
Features Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Through Hole
Operating Temperature -
Supplier Device Package 25-Flexiwatt (Vertical)
Package / Case 25-Flexiwatt (Formed Leads)
Base Part Number TDA7854
 
Additional Resources
Standard Package ? 17

09:38:24 2/23/2018

Send Feedback