• Obsolete item.
Product Overview
Digi-Key Part Number TDA7851-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDA7851

Description IC AMP QUAD BRIDGE FLEXIWATT25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Horizontal)

Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Class AB
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load -
Voltage - Supply -
Features -
Mounting Type Through Hole
Operating Temperature -
Supplier Device Package 25-Flexiwatt (Horizontal)
Package / Case 25-Flexiwatt (Formed Leads)
Base Part Number TDA7851
 
Additional Resources
Standard Package ? 17

10:04:29 2/25/2018

Send Feedback