Add To Favorites
TDA7052AT/N2,118 Amplifier IC 1-Channel (Mono) Class AB 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.49000 $1,225.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-1139-2-ND
Copy   568-1139-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDA7052AT/N2,118

Copy   TDA7052AT/N2,118
Description IC AMP AUDIO 1.1W MONO AB 8SOIC
Copy   IC AMP AUDIO 1.1W MONO AB 8SOIC
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-SO

Copy   Amplifier IC 1-Channel (Mono) Class AB 8-SO
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 550mW x 1 @ 16 Ohm
Voltage - Supply 4.5 V ~ 18 V
Features Depop, Mute, Short-Circuit and Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number TDA7052
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM386MX-1/NOPB - Texas Instruments | LM386MX-1/NOPBCT-ND DigiKey Electronics
  • LM386MX-1/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR .325W AB 8SOIC
  • Unit Price $0.91000
  • LM386MX-1/NOPBCT-ND
Additional Resources
Standard Package ? 2,500
Other Names 568-1139-2
935054400118
TDA7052ATD-T
TDA7052ATN2118

16:22:13 11/20/2018