Add To Favorites
Product Overview
Digi-Key Part Number TCST2103-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

TCST2103

Description SENSR OPTO SLOT 3.1MM TRANS THRU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optical Sensor Transmissive 3.1mm Phototransistor Slotted Module, 4-Lead Dual Row

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Sensing Distance 3.1mm
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 60mA
Current - Collector (Ic) (Max) 4mA
Voltage - Collector Emitter Breakdown (Max) 70V
Response Time 10µs, 8µs
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Slotted Module, 4-Lead Dual Row
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,020

02:04:10 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
5 1.76000 $8.80
10 1.50900 $15.09
25 1.20720 $30.18
50 1.10660 $55.33
100 1.00600 $100.60
500 0.88026 $440.13
1,000 0.77965 $779.65
5,000 0.72935 $3,646.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback