• Obsolete item.
Product Overview
Digi-Key Part Number TCS3210-D-TRTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCS3210D-TR

Description IC COLOR SENSOR LIGHT-FREQ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Detailed Description

Color Sensor Auto Power Down 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Output Frequency
Resolution (Bits) -
Features Auto Power Down
Voltage - Supply 2.7V ~ 5.5V
Current - Supply (Max) 2mA @ 5V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1,000
Other Names 300230004
TCS3210-D-TR
TCS3210-D-TRTR
TCS3210DTR

03:43:59 2/23/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TCS3210-D-TRCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 45 - Immediate
  • Unit Price: $5.06000
  • Digi-Reel® ? : TCS3210-D-TRDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 45 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback