• Obsolete item.
Product Overview
Digi-Key Part Number TCS20DLRLFTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCS20DLR,LF

Description MAGNETIC SWITCH OMNIPOLAR SOT23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23F

Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TCS
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4.4mT Trip, ±0.9mT Release
Test Condition 25°C
Voltage - Supply 2.3 V ~ 5.5 V
Current - Supply (Max) 1.6mA (Typ)
Current - Output (Max) 5mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names TCS20DLR,LF (T
TCS20DLR,LF(B
TCS20DLR,LF(T
TCS20DLR,LFTR
TCS20DLR,LFTR-ND
TCS20DLRLF(TTR
TCS20DLRLF(TTR-ND
TCS20DLRLFT
TCS20DLRLFTR

02:07:33 2/20/2018

Send Feedback