Add To Favorites
Product Overview
Digi-Key Part Number TCR3DM285LFCT-ND
Quantity Available 19,996
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR3DM285,LF

Description IC REG LINEAR 2.85V 300MA 4DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 300mA 4-DFN (1x1)

Documents & Media
Datasheets TCR3DM Series
Design Resources Development Tool Selector
Featured Product Ultra-Low Dropout Voltage LDO
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 65µA
Current - Supply (Max) 78µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-DFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TCR3DM285LFCT

16:33:50 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.36800 $3.68
25 0.31000 $7.75
100 0.25240 $25.24
250 0.20908 $52.27
500 0.17304 $86.52
1,000 0.12978 $129.78
2,500 0.11896 $297.41
5,000 0.11176 $558.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR3DM285LFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.10150
  • Digi-Reel® ? : TCR3DM285LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback