Add To Favorites
Product Overview
Digi-Key Part Number 296-34905-1-ND
Quantity Available 13,108
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA9548APWR

Description IC I2C SW 8CH W/RESET 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bus Switch 1 x 8:1 24-TSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series TCA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number TCA9548
 
For Use With
You May Also Be Interested In
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price $4.57000
  • TCS34725FNCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-34905-1

23:49:56 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.39200 $13.92
100 1.11890 $111.89
500 0.91928 $459.64
1,000 0.76169 $761.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34905-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.68850
  • Digi-Reel® ? : 296-34905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback