Add To Favorites
TCA8424RHAR Interface 40-VQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96795 $2,419.88
5,000 0.93210 $4,660.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35971-2-ND
Copy   296-35971-2-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA8424RHAR

Copy   TCA8424RHAR
Description IC KEYBOARD SCANNER I2C 40VQFN
Copy   IC KEYBOARD SCANNER I2C 40VQFN
Detailed Description

Interface 40-VQFN (6x6)

Copy    Interface 40-VQFN (6x6)
Documents & Media
Datasheets TCA8424
Featured Product Analog Solutions
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TCA8424RHAR Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Applications -
Interface I²C
Voltage - Supply 1.65V ~ 3.6V
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Mounting Type Surface Mount
Base Part Number TCA8424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names 296-35971-2
TCA8424RHAR-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-35971-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.18000
  • Digi-Reel® ? : 296-35971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:06:49 3/19/2019