Add To Favorites
Product Overview
Digi-Key Part Number TC77-5.0MCTTRTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC77-5.0MCTTR

Description SENSOR TEMPERATURE SPI SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 12 b
Features Standby Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 25°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names TC77-5.0MCTTR-ND
TC77-5.0MCTTRTR
TC7750MCTTR

11:03:54 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.79500 $2,385.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TC77-5.0MCTTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,696 - Immediate
  • Unit Price: $1.05000
  • Digi-Reel® ? : TC77-5.0MCTTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback