Add To Favorites
Product Overview
Digi-Key Part Number TC77-3.3MCTTRDKR-ND
Quantity Available 7,637
Can ship immediately
Manufacturer

Manufacturer Part Number

TC77-3.3MCTTR

Description SENSOR TEMPERATURE SPI SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 12 b
Features Standby Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 25°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC77-3.3MCTTRDKR

09:09:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
25 0.88000 $22.00
100 0.79500 $79.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC77-3.3MCTTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.79500
  • Cut Tape (CT) ? : TC77-3.3MCTTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,637 - Immediate
  • Unit Price: $1.05000
Send Feedback