• Obsolete item.
Product Overview
Digi-Key Part Number TC74VHC08FTELMCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC74VHC08FTELM

Description IC GATE AND 4CH 2-INP 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

AND Gate IC 4 Channel 14-TSSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MC74VHC08DTR2GOSCT-ND MC74VHC08DTR2G ON Semiconductor Cut Tape (CT) ? 2,438 - Immediate
$0.39000 1
74VHC08MTCXCT-ND 74VHC08MTCX ON Semiconductor Cut Tape (CT) ? 4,999 - Immediate
$0.40000 1
296-1082-1-ND SN74AHC08PWR Texas Instruments Cut Tape (CT) ? 6,843 - Immediate
$0.48000 1
Documents & Media
Datasheets TC74VHC08F, FK, FN, FT
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC74VHC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74VHC08
 
Additional Resources
Standard Package ? 1
Other Names 74VHC08FT(ELM)CT
74VHC08FT(ELM)CT-ND
TC74VHC08FT(ELM)CT
TC74VHC08FT(ELM)CT-ND
TC74VHC08FTELMCT
TC74VHC08FTMCT
TC74VHC08FTMCT-ND

08:58:53 2/23/2018

Send Feedback