Add To Favorites
Product Overview
Digi-Key Part Number TC74A5-5.0VCTTR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TC74A5-5.0VCTTR

Description SENSOR TEMP I2C/SMBUS SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 7 b
Features Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names TC74A55.0VCTTR
TC74A550VCTTR

22:19:16 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.69960 $2,098.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TC74A5-5.0VCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,976 - Immediate
  • Unit Price: $0.92000
  • Digi-Reel® ? : TC74A5-5.0VCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback