Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-19PSW-ND
Quantity Available Supplier Direct Ship : 172
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF20-19PSW

Description CONN ADAPTER 3P-3P F-M PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-19
Shell Size - Insert (Convert To) 20-19
Number of Positions (Convert From) 3
Number of Positions (Convert To) 3
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 74A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) W
Orientation (Convert To) W
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF20-19PSW
TBF2019PSW

09:57:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.35000 $102.35
5 96.73000 $483.65
10 76.10000 $761.00
25 67.86400 $1,696.60
50 61.86260 $3,093.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback