Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF16S-1PSZ-ND
Quantity Available Supplier Direct Ship : 92
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF16S-1PSZ

Description CONN ADAPTER 7P-7P F-M PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 7/7 Female Sockets/Male Pins Panel Mount

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 16S-1
Shell Size - Insert (Convert To) 16S-1
Number of Positions (Convert From) 7
Number of Positions (Convert To) 7
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) Z
Orientation (Convert To) Z
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF16S-1PSZ
TBF16S1PSZ

06:25:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.15000 $97.15
5 91.81400 $459.07
10 72.69900 $726.99
25 66.39720 $1,659.93
50 57.10960 $2,855.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback