Add To Favorites
Product Overview
Digi-Key Part Number TB62802AFG8ELCT-ND
Quantity Available 1,114
Can ship immediately
Manufacturer

Manufacturer Part Number

TB62802AFG,8,EL

Description IC CCD CLOCK DRIVER 18HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CCD Driver PMIC 16-HSOP

Documents & Media
Datasheets TB62802AFG
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications CCD Driver
Current - Supply -
Voltage - Supply 4.7 V ~ 5.5 V
Operating Temperature 0°C ~ 60°C
Mounting Type Surface Mount
Package / Case 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs
Supplier Device Package 16-HSOP
 
Additional Resources
Standard Package ? 1
Other Names TB62802AFG(O8EL)CT
TB62802AFG(O8EL)CT-ND

12:15:52 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.53800 $25.38
25 2.26600 $56.65
100 2.03940 $203.94
250 1.81280 $453.20
500 1.58620 $793.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62802AFG8ELTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.27600
  • Digi-Reel® ? : TB62802AFG8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback