USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.85000 $28.50
100 2.10900 $210.90
1,000 1.55040 $1,550.40

Submit a request for quotation on quantities greater than those displayed.

TA205PA1R00JE

Datasheet
Digi-Key Part Number TA205PA1R00JE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TA205PA1R00JE
Copy  
Description RES 1 OHM 5W 5% RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ohms ±5% 5W Through Hole Resistor Radial Thick Film

Copy  
Documents & Media
Datasheets TA Series
Environmental Information TA "E" Series Material Declaration
EDA / CAD Models Download from Ultra Librarian
Online Catalog TA Series, Power Chip®
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series Power Chip® TA
Packaging Bulk 
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Thick Film
Features -
Temperature Coefficient ±450ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Radial
Supplier Device Package Powerchip®
Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max) 1.020" (25.91mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25